SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH3842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.753
25+
$0.729
50+
$0.706
100+
$0.682
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
-
3.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
-
0.103ohm
± 20%
4.4mm
-
4mm
1.8mm
81Y7266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.880
25+
$1.780
50+
$1.680
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
15µH
2.1A
Unshielded
-
1.5A
SD54 Series
5.69mm x 5.33mm x 5mm
-
-
0.103ohm
± 20%
5.69mm
-
5.33mm
5mm
70AK6836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.340
25+
$1.200
50+
$1.180
Min: 1 / Mult: 1
47µH
4.2A
Shielded
-
5.5A
SRP1050WA Series
-
-
-
0.103ohm
± 20%
11mm
-
10mm
5.1mm
61AC5898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.142
25+
$0.142
50+
$0.142
100+
$0.142
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
-
2.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
-
0.103ohm
± 20%
5.7mm
-
5.2mm
2.8mm
45W5575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
25+
$0.635
50+
$0.635
Min: 1 / Mult: 1
3.3µH
2.8A
Shielded
-
5A
IHLP-2020AB-01 Series
5.49mm x 5.18mm x 1.2mm
-
2020 [5050 Metric]
0.103ohm
± 20%
5.49mm
-
5.18mm
1.2mm
57AC6626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.468
10+
$0.370
25+
$0.334
50+
$0.321
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
1.9A
-
DFE252008U Series
-
2.5mm x 2mm x 0.8mm
-
0.103ohm
± 20%
2.5mm
Iron
2mm
0.8mm
85AH8545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$3.100
25+
$3.010
50+
$2.920
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.2A
Shielded
-
2.4A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
-
0.103ohm
± 20%
7.3mm
-
7.3mm
3.2mm
85AH8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.060
25+
$1.990
50+
$1.920
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
22µH
1.83A
Shielded
-
1.7A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
-
0.103ohm
± 25%
7.8mm
-
7mm
5mm
31Y3076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$4.080
25+
$3.880
50+
$3.610
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Shielded
-
3.9A
MSS1583 Series
14.8mm x 14.8mm x 8.6mm
-
-
0.103ohm
± 10%
14.8mm
-
14.8mm
8.6mm
29AM7738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.440
25+
$2.350
50+
$2.250
100+
$2.150
Min: 1 / Mult: 1
47µH
4.1A
Shielded
-
4.9A
3656 Series
-
-
4540 [1110 Metric]
0.103ohm
± 20%
11.5mm
-
10mm
5.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK