SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 5 / Mult: 5
15µH
2.4A
Shielded
2.1A
HCMA0503 Series
5.15mm x 5.1mm x 3mm
0.166ohm
± 20%
5.15mm
5.1mm
3mm
66AH7110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.898
25+
$0.848
50+
$0.819
100+
$0.791
More Pricing...
Min: 5 / Mult: 5
2.2µH
2A
Shielded
2.6A
SPM-LR Series
3mm x 3mm x 1mm
0.166ohm
± 20%
3mm
3mm
1mm
69AH3671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.352
10+
$0.311
25+
$0.287
50+
$0.282
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.75A
Semishielded
1.31A
VLS-CX-1 Series
3mm x 3mm x 1.2mm
0.166ohm
± 20%
3mm
3mm
1.2mm
80AH9860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.440
250+
$0.337
500+
$0.303
1000+
$0.276
5000+
$0.251
Min: 5 / Mult: 5
Min: 100 / Mult: 5
18µH
720mA
Shielded
-
-
-
0.166ohm
± 20%
4.7mm
4.7mm
3mm
64AH4448

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.276
5000+
$0.251
Min: 2000 / Mult: 2000
18µH
720mA
Shielded
-
-
-
0.166ohm
± 20%
4.7mm
4.7mm
3mm
92AH6114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.851
25+
$0.814
Min: 1 / Mult: 1
68µH
1.1A
Shielded
1.3A
SRU1038 Series
10mm x 10mm x 3.8mm
0.166ohm
± 30%
10mm
10mm
3.8mm
78AK1721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.268
25+
$0.268
50+
$0.268
100+
$0.268
More Pricing...
Min: 1 / Mult: 1
33µH
1.7A
Semishielded
2.6A
SRN8040HA Series
-
0.166ohm
± 20%
7.9mm
8.15mm
4.2mm
28AC3150

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.641
1000+
$0.620
2000+
$0.571
4000+
$0.521
6000+
$0.507
More Pricing...
Min: 800 / Mult: 800
68µH
1.1A
Shielded
1.3A
SRU1038 Series
10mm x 10mm x 3.8mm
0.166ohm
± 30%
10mm
10mm
3.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK