SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC0627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.227
25+
$0.215
50+
$0.203
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
Shielded
-
1.4A
DFE201612E Series
0806 [2016 Metric]
-
0806 [2016 Metric]
0.252ohm
± 20%
2mm
-
1.6mm
1.2mm
57AC7731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.536
25+
$0.512
50+
$0.480
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
47µH
-
-
1.3A
1.4A
DG6045C Series
-
6mm x 6mm x 4.5mm
-
0.252ohm
± 20%
6mm
Ferrite
6mm
4.5mm
84AC6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.320
25+
$1.250
50+
$1.190
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
68µH
2.4A
Shielded
-
3.5A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
-
0.252ohm
± 20%
10.79mm
-
10.16mm
4mm
55Y4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
10+
$0.278
25+
$0.261
50+
$0.244
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.32A
Shielded
-
980mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
-
-
0.252ohm
± 20%
2mm
-
1.6mm
1.2mm
12AC0003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.411
25+
$0.372
50+
$0.360
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
47µH
1.5A
Shielded
-
1.7A
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
-
0.252ohm
± 20%
6mm
-
6mm
5.5mm
83AH7788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
Min: 1 / Mult: 1
68µH
2.4A
Shielded
-
3.5A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
-
0.252ohm
± 20%
10.9mm
-
10.8mm
4.3mm
47AK7554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Semishielded
-
1.6A
WE-LQSA Series
6mm x 6mm x 4.6mm
-
-
0.252ohm
± 20%
6mm
-
6mm
4.6mm
47AK6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.560
25+
$1.440
50+
$1.330
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
68µH
2.4A
Shielded
-
3.5A
IHLP-4040DZ-5A Series
10.16mm x 10.79mm x 4mm
-
-
0.252ohm
± 20%
10.16mm
-
10.79mm
4mm
20AM9137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
25+
$0.223
50+
$0.195
100+
$0.166
250+
$0.151
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
Shielded
-
1.2A
IFSC1616AH-01 Series
-
-
-
0.252ohm
± 20%
4mm
-
4mm
1.8mm
62AK5490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.730
25+
$1.640
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
68µH
2.6A
Shielded
-
3.5A
IHLE-4040DD-5A Series
-
-
-
0.252ohm
± 20%
10.89mm
-
10.89mm
4.3mm
50AK8791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.164
25+
$0.164
50+
$0.164
100+
$0.164
Min: 1 / Mult: 1
15µH
1.15A
Wirewound
-
1.15A
LCXN Series
-
-
-
0.252ohm
± 20%
6mm
-
6mm
1.4mm
80AK5325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.285
25+
$0.283
50+
$0.264
Min: 5 / Mult: 5
3.3µH
1.7A
Semishielded
-
1.1A
SRN2010BTA Series
-
-
-
0.252ohm
± 20%
1.6mm
-
2mm
0.9mm
29AK8046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.010
25+
$0.948
50+
$0.893
100+
$0.837
More Pricing...
Min: 1 / Mult: 1
47µH
4.2A
Shielded
-
3A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
-
-
0.252ohm
± 20%
7mm
-
6.5mm
4.5mm
80AK5356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.289
25+
$0.276
50+
$0.261
Min: 5 / Mult: 5
6.8µH
1.7A
Semishielded
-
1.3A
SRN3012BTA Series
-
-
-
0.252ohm
± 20%
3mm
-
3mm
1mm
12AC0023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.565
25+
$0.508
50+
$0.496
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
68µH
1.45A
Shielded
-
2A
ASPIAIG-S8050 Series
8mm x 8mm x 5mm
-
-
0.252ohm
± 20%
8mm
-
8mm
5mm
62AK4272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.453
10+
$0.429
25+
$0.408
50+
$0.385
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
10µH
1.45A
Shielded
-
1.58A
VLS-CX-H Series
-
-
-
0.252ohm
± 20%
4mm
-
4mm
1.5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK