Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER680M5A
Newark Part No.83AH7788
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
508 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.782 |
10+ | $0.782 |
25+ | $0.782 |
50+ | $0.782 |
100+ | $0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER680M5A
Newark Part No.83AH7788
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.5A
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.252ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate