SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T6984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.140
25+
$1.130
50+
$1.080
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
15µH
620mA
Shielded
450mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
0.285ohm
± 30%
3.8mm
3.8mm
1.65mm
28AH6423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.436
25+
$0.412
50+
$0.388
100+
$0.365
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Semishielded
2.24A
VLS-HBX Series
3mm x 3mm x 1.2mm
0.285ohm
± 20%
3mm
3mm
1.2mm
65AK6165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.500
25+
$1.460
50+
$1.430
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Shielded
1.5A
WE-HEPC Series
-
0.285ohm
± 20%
5.9mm
5.9mm
2.85mm
09J3055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.575
Min: 1200 / Mult: 600
47µH
700mA
Shielded
620mA
SRU5028 Series
5.2mm x 5.2mm x 2.8mm
0.285ohm
± 30%
5.2mm
5.2mm
2.8mm
49X9361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.570
25+
$1.530
50+
$1.480
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
62AK4259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.491
25+
$0.468
50+
$0.445
100+
$0.421
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.84A
Shielded
1.89A
VLS-HBX Series
-
0.285ohm
± 20%
3mm
3mm
1.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK