Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-332MRC
Newark Part No.49X9361
Product RangeLPS3008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.570 |
| 25+ | $1.460 |
| 50+ | $1.320 |
| 100+ | $1.170 |
| 250+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-332MRC
Newark Part No.49X9361
Product RangeLPS3008 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)860mA
Power Inductor Case2.95mm x 2.95mm x 0.8mm
Product RangeLPS3008 Series
DC Resistance Max0.285ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
DC Resistance Max
0.285ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
860mA
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability