SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.080
25+
$1.080
50+
$1.050
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
87X9909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.600
25+
$1.590
50+
$1.560
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
850mA
Shielded
2.5A
WE-MAPI Series
1.6mm x 1.6mm x 1mm
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
81AH9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$2.010
25+
$1.980
50+
$1.940
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.388ohm
± 20%
2.5mm
2mm
1mm
08P2708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.120
25+
$2.850
50+
$2.570
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
220µH
1.2A
Unshielded
2.4A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.388ohm
± 10%
22mm
15mm
7mm
62AJ9424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.856
25+
$0.856
50+
$0.855
100+
$0.778
Min: 5 / Mult: 5
2.2µH
850mA
Shielded
2.5A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
0.388ohm
± 30%
1.6mm
1.6mm
1mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK