Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323047
Newark Part No.81AH9733
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.180 |
| 25+ | $2.150 |
| 50+ | $2.100 |
| 100+ | $2.020 |
| 250+ | $1.930 |
| 500+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438323047
Newark Part No.81AH9733
Product RangeWE-MAIA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)940mA
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeWE-MAIA Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.388ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.388ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
940mA
Saturation Current (Isat)
1.75A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability