940mA SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12X8955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.080
25+
$1.080
50+
$1.050
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
1008 [2520 Metric]
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
15AC9175

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$1.130
25+
$1.080
50+
$1.020
100+
$0.828
More Pricing...
Min: 1 / Mult: 1
10µH
940mA
Shielded
750mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.228ohm
± 20%
3.8mm
3.8mm
1.8mm
85AH8518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.700
50+
$2.610
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.4ohm
± 20%
10mm
9mm
5.4mm
85AH8466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
Min: 1 / Mult: 1
39µH
940mA
Unshielded
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.32ohm
± 20%
5.8mm
5.2mm
4.5mm
70AK3114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.815
25+
$0.778
50+
$0.707
100+
$0.636
More Pricing...
Min: 1 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
-
-
0.122ohm
± 20%
6mm
6mm
2.5mm
20AM2396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.519
25+
$0.479
50+
$0.431
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
56µH
940mA
Unshielded
-
IDCP3020-01 Series
-
-
0.24ohm
± 20%
7.8mm
7mm
5.3mm
61AK2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.150
25+
$1.050
50+
$1.030
100+
$1.010
More Pricing...
Min: 5 / Mult: 5
220µH
940mA
Shielded
940mA
SRR1050HA Series
-
-
0.5ohm
± 30%
10mm
10.2mm
4.8mm
82R4364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.063
10+
$0.063
50+
$0.063
100+
$0.063
250+
$0.063
More Pricing...
Min: 1 / Mult: 1
82µH
940mA
Shielded
890mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.492ohm
± 20%
7.3mm
7.3mm
3.55mm
81AH9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$2.010
25+
$1.980
50+
$1.940
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
2.5mm x 2mm x 1mm
-
0.388ohm
± 20%
2.5mm
2mm
1mm
82T8460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.705
10+
$0.587
25+
$0.554
50+
$0.521
100+
$0.488
Min: 1 / Mult: 500
150µH
940mA
Shielded
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.341ohm
± 20%
10.1mm
10.1mm
4.5mm
44W4765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1 / Mult: 1
27µH
940mA
Unshielded
1A
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
0.522ohm
± 10%
4.5mm
4mm
3.2mm
74AC1388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.724
25+
$0.501
50+
$0.448
Min: 10 / Mult: 10
56µH
940mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.22ohm
± 10%
7.8mm
7mm
5mm
85AH8446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 1 / Mult: 1
27µH
940mA
Unshielded
1A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.522ohm
± 20%
4.5mm
4mm
3.2mm
31Y5067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
940mA
Shielded
470mA
VLF-M Series
-
1008 [2520 Metric]
0.28ohm
± 20%
2.5mm
2mm
1.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK