Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773127
Newark Part No.44W4765
Product RangeWE-PD2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.940 |
| 25+ | $1.860 |
| 50+ | $1.780 |
| 100+ | $1.660 |
| 250+ | $1.610 |
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773127
Newark Part No.44W4765
Product RangeWE-PD2 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)940mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeWE-PD2 Series
Inductor Case / Package-
DC Resistance Max0.522ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
940mA
Saturation Current (Isat)
1A
Product Range
WE-PD2 Series
DC Resistance Max
0.522ohm
Product Length
4.5mm
Product Height
3.2mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability