Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-560KU
Newark Part No.74AC1388
Product RangeMCSD75 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $0.724 |
25+ | $0.501 |
50+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD75-560KU
Newark Part No.74AC1388
Product RangeMCSD75 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)940mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeMCSD75 Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
Product Overview
The MCSD75-560KU is a surface-mount Power Inductor with ferrite core and tin/copper termination.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
940mA
Saturation Current (Isat)
-
Product Range
MCSD75 Series
DC Resistance Max
0.22ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate