SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH5238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
330µH
1.05A
Shielded
-
1.4A
WE-PD Series
12mm x 12mm x 6mm
-
0.45ohm
± 20%
12mm
-
12mm
6mm
31Y4618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.835
25+
$0.796
50+
$0.756
Min: 1 / Mult: 1
100µH
700mA
Shielded
-
780mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.45ohm
± 20%
7.3mm
-
7.3mm
4.5mm
06X7865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.160
50+
$1.110
Min: 1 / Mult: 1
Min: 100 / Mult: 1
270µH
1.2A
Shielded
-
1.6A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.45ohm
± 10%
12.5mm
-
12.5mm
7.5mm
57AC6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.333
25+
$0.331
50+
$0.331
100+
$0.330
Min: 5 / Mult: 5
4.7µH
-
Shielded
940mA
1.2A
DFE252007F Series
-
2.5mm x 2mm x 0.7mm
0.45ohm
± 20%
2.5mm
Iron
2mm
0.7mm
75AJ2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.740
25+
$1.650
50+
$1.570
100+
$1.480
Min: 1 / Mult: 1
100µH
820mA
Shielded
-
1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
0.45ohm
± 20%
7.3mm
-
7.4mm
3.5mm
49X9392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.530
25+
$1.460
50+
$1.410
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
6.8µH
560mA
Shielded
-
630mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
-
0.45ohm
± 20%
2.95mm
-
2.95mm
0.9mm
24AJ1531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.770
25+
$2.590
50+
$2.320
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
390µH
1.15A
Shielded
-
1.5A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.45ohm
± 10%
12mm
-
12mm
7.8mm
20AM2550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.430
25+
$1.320
50+
$1.200
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
330µH
1.4A
Shielded
-
-
IFDC5050JZ Series
-
-
0.45ohm
± 20%
12.5mm
-
12.5mm
10mm
29AK8081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.378
25+
$0.361
50+
$0.342
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
10µH
900mA
Semishielded
-
1.6A
SRN3030HA Series
1212 [3030 Metric]
-
0.45ohm
± 20%
3mm
-
3mm
3mm
83R8858

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.312
2000+
$0.298
4000+
$0.293
6000+
$0.289
Min: 1000 / Mult: 1000
100µH
720mA
Unshielded
-
1.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.45ohm
± 10%
7.8mm
-
7.8mm
5.3mm
49X9366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.850
25+
$1.780
50+
$1.720
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
5.6µH
580mA
Shielded
-
670mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
-
0.45ohm
± 20%
2.95mm
-
2.95mm
0.8mm
29AK8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.408
25+
$0.402
50+
$0.375
100+
$0.349
More Pricing...
Min: 1 / Mult: 1
47µH
800mA
Semishielded
-
950mA
SRN5030HA Series
5mm x 5mm x 3mm
-
0.45ohm
± 20%
5mm
-
5mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK