Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE252007F-4R7M=P2
Newark Part No.57AC6623
Product RangeDFE252007F Series
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.543 |
10+ | $0.333 |
25+ | $0.331 |
50+ | $0.331 |
100+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252007F-4R7M=P2
Newark Part No.57AC6623
Product RangeDFE252007F Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating940mA
Saturation Current (Isat)1.2A
Inductor Case Style2.5mm x 2mm x 0.7mm
Product RangeDFE252007F Series
Inductor Case / Package-
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.7mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
DC Current Rating
940mA
Inductor Case Style
2.5mm x 2mm x 0.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.7mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
1.2A
Product Range
DFE252007F Series
DC Resistance Max
0.45ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability