SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.860
25+
$2.780
50+
$2.700
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Shielded
800mA
WE-PDA Series
7.3mm x 7.3mm x 4mm
0.47ohm
± 20%
7.3mm
7.3mm
4mm
08P2513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
10+
$2.030
25+
$1.930
50+
$1.810
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
100µH
1A
Shielded
900mA
WE-TPC Series
10mm x 10mm x 2.8mm
0.47ohm
± 30%
10mm
10mm
2.8mm
88T7028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.240
25+
$2.130
50+
$2.000
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
150µH
1A
Shielded
1.1A
WE-TPC Series
10mm x 10mm x 3.8mm
0.47ohm
± 30%
10mm
10mm
3.8mm
08P2467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
10µH
650mA
Shielded
500mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
0.47ohm
± 30%
2.8mm
2.8mm
1.35mm
87X9512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$0.987
50+
$0.964
100+
$0.942
Min: 1 / Mult: 1
100µH
850mA
Shielded
800mA
SRU1028A Series
10mm x 10mm x 2.8mm
0.47ohm
± 30%
10mm
10mm
2.8mm
32AC9103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.313
25+
$0.298
50+
$0.282
100+
$0.266
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Shielded
1.1A
VLS-EX Series
6mm x 6mm x 4.5mm
0.47ohm
± 20%
6mm
6mm
4.5mm
64AH4414

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.292
5000+
$0.268
Min: 1000 / Mult: 1000
56µH
680mA
Shielded
-
-
-
0.47ohm
± 20%
7.3mm
7.3mm
3.4mm
83AH2642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.468
250+
$0.358
500+
$0.322
1000+
$0.292
5000+
$0.268
Min: 1 / Mult: 1
Min: 100 / Mult: 1
56µH
680mA
Shielded
-
-
-
0.47ohm
± 20%
7.3mm
7.3mm
3.4mm
29AH1008

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.480
25+
$1.420
50+
$1.370
100+
$1.310
More Pricing...
Min: 5 / Mult: 5
33µH
1.4A
Shielded
1.2A
HA74 Series
5mm x 5mm x 2mm
0.47ohm
-
5mm
5mm
2mm
69W3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
2.2µH
630mA
Shielded
300mA
PFL1609 Series
0603 [1507 Metric]
0.47ohm
± 20%
1.8mm
1.07mm
0.95mm
20AM2448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.922
25+
$0.852
50+
$0.765
100+
$0.692
More Pricing...
Min: 1 / Mult: 1
120µH
590mA
Shielded
-
IFDC2525DZ Series
-
0.47ohm
± 20%
7mm
7mm
4mm
01AM1547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
5.6µH
-
Unshielded
500mA
3627 Series
-
0.47ohm
± 10%
4.5mm
3.2mm
2.6mm
25AM5194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.540
25+
$1.400
50+
$1.250
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
15µH
0.62A
Wirewound
1.8A
ADL8030VA Series
-
0.47ohm
± 20%
7.8mm
2.7mm
2.7mm
20AM2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.519
25+
$0.479
50+
$0.430
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
120µH
660mA
Unshielded
-
IDCP3020-01 Series
-
0.47ohm
± 20%
7.8mm
7mm
5.3mm
90AK5010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.090
25+
$1.030
50+
$0.980
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
68µH
1.03A
Shielded
650mA
SRR5828A Series
-
0.47ohm
± 20%
5.8mm
5.8mm
3.2mm
74AC1297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.114
100+
$0.114
250+
$0.114
Min: 1 / Mult: 1
220µH
1.2A
Shielded
-
MCBF Series
18.54mm x 15.24mm x 7.62mm
0.47ohm
± 20%
18.54mm
15.24mm
7.62mm
08P2733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.290
25+
$3.010
50+
$2.960
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
220µH
1.2A
Shielded
1.9A
WE-PD3 Series
18.54mm x 15.24mm x 7.62mm
0.47ohm
± 20%
18.54mm
15.24mm
7.62mm
06X7330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.800
25+
$1.590
50+
$1.510
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
270µH
1.1A
Unshielded
2.2A
SDR2207 Series
22mm x 15mm x 7mm
0.47ohm
± 10%
22mm
15mm
7mm
31Y4183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.884
10+
$0.781
25+
$0.727
50+
$0.670
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
120µH
1A
Unshielded
800mA
SDE0805A Series
7.8mm x 7mm x 5mm
0.47ohm
± 10%
7.8mm
7mm
5mm
23T1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.646
10+
$0.613
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
780mA
Unshielded
1.4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.47ohm
± 10%
9.8mm
9.8mm
5.8mm
24AC5757

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.170
Min: 1000 / Mult: 1000
56µH
840mA
Shielded
880mA
WE-PD Series
-
0.47ohm
± 20%
7.3mm
7.3mm
3.2mm
85AH8494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.730
25+
$2.680
50+
$2.640
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
120µH
670mA
Unshielded
810mA
WE-PD2A Series
7.8mm x 7mm x 5mm
0.47ohm
± 20%
7.8mm
7mm
5mm
85AH8519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.700
50+
$2.610
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
150µH
810mA
Unshielded
900mA
WE-PD2A Series
10mm x 9mm x 5.4mm
0.47ohm
± 20%
10mm
9mm
5.4mm
49X9606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.600
25+
$1.560
50+
$1.520
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
82µH
600mA
Shielded
400mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
0.47ohm
± 20%
4.8mm
4.8mm
2.9mm
75Y0676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.920
25+
$3.650
50+
$3.340
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
8.2µH
750mA
Unshielded
900mA
DO3314 Series
3.3mm x 3.3mm x 1.4mm
0.47ohm
± 20%
3.3mm
3.3mm
1.4mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK