Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002841Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH4414
Re-Reel83AH2642RL
Cut Tape83AH2642
Product RangeMC PCS Series
Your Part Number
1,819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.594 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 25+ | $0.534 |
| 100+ | $0.489 |
| 250+ | $0.434 |
| 500+ | $0.387 |
| 1000+ | $0.335 |
| 2500+ | $0.288 |
| 5000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002841Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH4414
Re-Reel83AH2642RL
Cut Tape83AH2642
Product RangeMC PCS Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PCS Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
MC PCS Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
680mA
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.47ohm
Product Length
7.3mm
Product Height
3.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
