SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
10+
$0.769
25+
$0.747
50+
$0.725
100+
$0.703
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
850mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
2.5mm
2mm
08P2822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.110
25+
$2.030
50+
$1.950
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
100µH
570mA
Unshielded
-
680mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
67W0376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.465
25+
$0.431
50+
$0.395
100+
$0.361
250+
$0.344
More Pricing...
Min: 10 / Mult: 10
47µH
420mA
Shielded
-
570mA
TYS4018 Series
4mm x 4mm x 1.8mm
-
-
-
0.65ohm
± 20%
4mm
4mm
1.8mm
31Y0650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.810
25+
$2.620
50+
$2.400
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
590mA
Shielded
-
650mA
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
-
-
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
40Y9011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.678
2000+
$0.667
4000+
$0.663
6000+
$0.657
Min: 1000 / Mult: 1000
100µH
400mA
Shielded
-
570mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
-
-
0.65ohm
± 10%
6.5mm
6.5mm
4.8mm
49X9485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
47µH
450mA
Shielded
-
550mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
-
-
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
24AJ1605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.570
25+
$1.450
50+
$1.320
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
47µH
680mA
Shielded
-
560mA
PA6594-AE Series
3.9mm x 3.9mm x 1.7mm
-
-
-
0.65ohm
± 20%
3.9mm
3.9mm
1.7mm
51AK9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.944
Min: 1 / Mult: 1
330µH
850mA
Shielded
-
1.12A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
-
0.65ohm
± 10%
12.7mm
12.7mm
8.5mm
21AM9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
330µH
350mA
Shielded
-
400mA
AIML-0402HP Series
-
-
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
78AK0514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
25+
$0.171
50+
$0.171
100+
$0.171
250+
$0.171
More Pricing...
Min: 1 / Mult: 1
47µH
440mA
Semishielded
-
600mA
SRN4018BTA Series
-
-
-
-
0.65ohm
± 20%
4mm
4mm
1.6mm
65AK1709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.240
25+
$2.820
50+
$2.620
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
250µH
650mA
Shielded
-
910mA
PID-251M Series
-
-
-
-
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
21AM9298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.252
50+
$0.228
100+
$0.203
250+
$0.195
More Pricing...
Min: 10 / Mult: 10
270nH
350mA
Shielded
-
450mA
AIML-0402HP Series
-
-
-
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
93K5705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.219
Min: 3500 / Mult: 3500
47µH
420mA
Shielded
-
570mA
NR Series
4mm x 4mm x 1.8mm
-
-
-
0.65ohm
± 20%
4mm
4mm
1.8mm
40Y2184

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$1.430
Min: 750 / Mult: 750
330µH
590mA
Shielded
-
650mA
B82464P4 Series
10.4mm x 10.4mm x 4.8mm
-
-
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
85AH8471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
Min: 1 / Mult: 1
100µH
570mA
Unshielded
-
680mA
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
29AK8094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.378
25+
$0.361
50+
$0.342
100+
$0.324
More Pricing...
Min: 1 / Mult: 1
47µH
850mA
Semishielded
-
1.05A
SRN4030HA Series
4mm x 4mm x 3mm
-
-
-
0.65ohm
± 20%
4mm
4mm
3mm
07WX7078
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
195mA
-
195mA
-
B82494A SIMID Series
-
1008 [2516 Metric]
115MHz
1008 [2520 Metric]
0.65ohm
± 10%
2.5mm
2mm
1.6mm
33P8151

RoHS

Each
Pricing is unavailable. Please contact customer services.
150µH
370mA
Shielded
-
-
SLF Series
-
-
-
-
0.65ohm
± 20%
7mm
7mm
3.2mm
34P1348
Each
Pricing is unavailable. Please contact customer services.
330µH
590mA
Shielded
-
650mA
B82464Z4 Series
-
-
-
-
0.65ohm
± 20%
10.4mm
10.4mm
4.8mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK