SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
150µH
850mA
Shielded
750mA
WE-TPC Series
10mm x 10mm x 2.8mm
0.68ohm
± 30%
10mm
10mm
2.8mm
92AH6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.915
10+
$0.782
25+
$0.745
Min: 1 / Mult: 1
150µH
500mA
Shielded
420mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
0.68ohm
± 30%
6.8mm
6.8mm
2.8mm
97W4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.410
25+
$3.360
50+
$3.320
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Shielded
1.15A
WE-PD HV Series
10mm x 10mm x 6mm
0.68ohm
± 20%
10mm
10mm
6mm
23T1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.850
10+
$0.844
Min: 1 / Mult: 1
150µH
580mA
Unshielded
850mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
20AM2423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.952
25+
$0.879
50+
$0.789
100+
$0.714
More Pricing...
Min: 5 / Mult: 5
150µH
350mA
Shielded
-
IFDC2020CZ Series
-
0.68ohm
± 20%
6mm
6mm
3mm
06X7869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
Min: 1 / Mult: 1
390µH
1A
Shielded
1.4A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.68ohm
± 10%
12.5mm
12.5mm
7.5mm
06X7336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.860
25+
$1.630
50+
$1.560
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
390µH
900mA
Unshielded
1.7A
SDR2207 Series
22mm x 15mm x 7mm
0.68ohm
± 10%
22mm
15mm
7mm
87X9515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Min: 1 / Mult: 1
150µH
650mA
Shielded
650mA
SRU1028A Series
-
0.68ohm
± 30%
10mm
10mm
2.8mm
15AC9120

RoHS

Date/Lot Code

Each
1+
$0.704
10+
$0.672
25+
$0.642
50+
$0.610
100+
$0.497
More Pricing...
Min: 5 / Mult: 5
6.8µH
560mA
Semishielded
700mA
WE-LQS Series
2mm x 1.6mm x 1mm
0.68ohm
± 20%
2mm
1.6mm
1mm
80P3739
Each
Pricing is unavailable. Please contact customer services.
22µH
490mA
-
540mA
B82470A0 Series
-
0.68ohm
± 20%
4.8mm
4.8mm
1.04mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK