SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH2643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.475
250+
$0.364
500+
$0.327
1000+
$0.297
5000+
$0.271
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µH
570mA
Shielded
-
-
-
0.69ohm
± 20%
7.3mm
7.3mm
3.4mm
64AH4415

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.297
5000+
$0.271
Min: 1000 / Mult: 1000
82µH
570mA
Shielded
-
-
-
0.69ohm
± 20%
7.3mm
7.3mm
3.4mm
20AM2452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.924
25+
$0.854
50+
$0.767
100+
$0.694
More Pricing...
Min: 1 / Mult: 1
180µH
490mA
Shielded
-
IFDC2525DZ Series
-
0.69ohm
± 20%
7mm
7mm
4mm
84R3552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
16AC1489

RoHS

Each
2500+
$0.271
Min: 2500 / Mult: 2500
10µH
630mA
Shielded
750mA
MCOIL MD Series
2mm x 2mm x 1mm
0.69ohm
± 20%
2mm
2mm
1mm
33P6623
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
490mA
Unshielded
680mA
B82462A2 Series
-
0.69ohm
± 10%
6mm
6mm
2.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK