SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.030
25+
$1.940
50+
$1.850
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
180µH
510mA
Shielded
560mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.98ohm
± 20%
7.3mm
7.3mm
4.5mm
08P2762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.320
25+
$2.250
50+
$2.180
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
470µH
900mA
Shielded
900mA
WE-PD Series
12mm x 12mm x 8mm
0.98ohm
± 20%
12mm
12mm
8mm
33AC3010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.990
25+
$2.830
50+
$2.660
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
330µH
600mA
Shielded
390mA
MSS7348 Series
7mm x 7mm x 4.8mm
0.98ohm
± 20%
7mm
7mm
4.8mm
20AM2522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.883
25+
$0.870
50+
$0.792
100+
$0.714
More Pricing...
Min: 1 / Mult: 1
470µH
1.25A
Shielded
1.3mA
IFDC-5050HZ Series
-
0.98ohm
± 20%
12.3mm
12.3mm
8mm
26AM0627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.457
25+
$0.406
50+
$0.355
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
47µH
650mA
Wirewound
390mA
LCXH Series
-
0.98ohm
± 20%
3mm
3mm
1.5mm
20AM2483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.652
10+
$0.576
25+
$0.535
50+
$0.493
100+
$0.452
More Pricing...
Min: 1 / Mult: 1
180µH
420mA
Shielded
-
IFDC3030EZ Series
-
0.98ohm
± 20%
7.8mm
7.8mm
5mm
24AC5734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.460
2000+
$1.400
4000+
$1.310
6000+
$1.260
10000+
$1.230
Min: 1000 / Mult: 1000
180µH
510mA
Shielded
560mA
WE-PD Series
-
0.98ohm
± 20%
7.3mm
7.3mm
4.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK