Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777218Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5734
Product RangeWE-PD Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 3000+ | $1.310 |
| 5000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777218Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5734
Product RangeWE-PD Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.98ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.98ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
560mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
