510mA SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46T8775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.850
25+
$1.760
50+
$1.650
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
22µH
510mA
Shielded
360mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
450mohm
± 30%
3.8mm
3.8mm
1.65mm
08P2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.380
25+
$2.310
50+
$2.240
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
220µH
510mA
Unshielded
560mA
WE-PD2 Series
7.8mm x 7mm x 5mm
0.96ohm
± 10%
7.8mm
7mm
5mm
44W4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.030
25+
$1.940
50+
$1.850
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
180µH
510mA
Shielded
560mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.98ohm
± 20%
7.3mm
7.3mm
4.5mm
08P2485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.820
25+
$1.780
50+
$1.740
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
100µH
510mA
Shielded
290mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
600mohm
± 30%
4.8mm
4.8mm
2.8mm
44W4732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.610
25+
$2.510
50+
$2.410
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
680µH
510mA
Shielded
710mA
WE-PD Series
10mm x 10mm x 5mm
1.22ohm
± 20%
10mm
10mm
5mm
62AC1078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$1.050
25+
$1.040
50+
$1.020
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
330µH
510mA
Semishielded
650mA
WE-LQS Series
6mm x 6mm x 4.5mm
1.177ohm
± 20%
6mm
6mm
4.5mm
64AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.597
25+
$0.586
50+
$0.576
100+
$0.565
More Pricing...
Min: 1 / Mult: 1
180µH
510mA
Unshielded
800mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.77ohm
± 10%
7.8mm
7.8mm
5.3mm
20AM2381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.519
25+
$0.479
50+
$0.430
100+
$0.390
More Pricing...
Min: 1 / Mult: 1
180µH
510mA
Unshielded
-
IDCP3020-01 Series
-
0.71ohm
± 20%
7.8mm
7mm
5.3mm
06W1201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.620
25+
$2.580
50+
$2.530
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
24AC5734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.460
2000+
$1.400
4000+
$1.310
6000+
$1.260
10000+
$1.230
Min: 1000 / Mult: 1000
180µH
510mA
Shielded
560mA
WE-PD Series
-
0.98ohm
± 20%
7.3mm
7.3mm
4.5mm
85AH8497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.450
25+
$2.380
50+
$2.300
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
220µH
510mA
Unshielded
560mA
WE-PD2A Series
7.8mm x 7mm x 5mm
0.96ohm
± 20%
7.8mm
7mm
5mm
69W3081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.500
10+
$4.310
25+
$4.110
50+
$3.920
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
3.9mH
510mA
Shielded
500mA
MSS1210 Series
12.3mm x 12.3mm x 10mm
3.75ohm
± 10%
12.3mm
12.3mm
10mm
28AC3143

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.418
Min: 500 / Mult: 500
100µH
510mA
Shielded
300mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
600mohm
± 30%
4.8mm
4.8mm
2.8mm
26M4836
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
510mA
Shielded
520mA
VLF Series
-
0.82ohm
± 20%
3.7mm
3.5mm
1.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK