SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97W4607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$4.450
25+
$4.390
50+
$4.320
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
2.2mH
430mA
Shielded
650mA
WE-PD HV Series
12mm x 12mm x 10.5mm
3.7ohm
± 20%
12mm
12mm
10.5mm
78R5704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.100
25+
$1.050
50+
$1.030
100+
$0.958
More Pricing...
Min: 1 / Mult: 1
150µH
220mA
Unshielded
420mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
3.7ohm
± 10%
4.5mm
3.2mm
2.6mm
49X9480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
225mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
3.7ohm
± 20%
3.9mm
3.9mm
1.7mm
01AM1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
150µH
-
Unshielded
130mA
3627 Series
-
3.7ohm
± 10%
4.5mm
3.2mm
2.6mm
06X7095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.650
25+
$0.577
50+
$0.545
100+
$0.513
More Pricing...
Min: 1 / Mult: 1
390µH
190mA
Unshielded
240mA
SDR0503 Series
5mm x 4.8mm x 3mm
3.7ohm
± 10%
5mm
4.8mm
3mm
82T8461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
3.7ohm
± 20%
10.1mm
10.1mm
4.5mm
69W2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.390
10+
$5.110
25+
$4.830
50+
$4.550
100+
$4.280
More Pricing...
Min: 1 / Mult: 1
3.7µH
16.58A
Shielded
13.63A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
3.7ohm
± 20%
13.8mm
13.2mm
6.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK