SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.220
25+
$1.090
50+
$1.060
100+
$1.040
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
-
4100µohm
± 20%
8.1mm
8.4mm
3.8mm
94M7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.120
25+
$1.110
50+
$1.080
Total:$1.29
Min: 1 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
4100µohm
± 20%
10.92mm
10.3mm
4mm
01AC2274

RoHS

Each
1+
$8.790
10+
$8.570
25+
$8.350
50+
$8.130
100+
$6.400
More Pricing...
Total:$8.79
Min: 1 / Mult: 1
6.8µH
15A
Shielded
46A
WE-XHMI Series
16.4mm x 15.4mm x 9.1mm
4100µohm
± 20%
16.4mm
15.4mm
9.1mm
32AJ8863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
Total:$1.14
Min: 1 / Mult: 1
680nH
20A
Shielded
20A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
4100µohm
± 20%
7.3mm
6.6mm
4.8mm
45AJ0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.400
10+
$4.600
25+
$4.380
50+
$4.170
100+
$3.950
More Pricing...
Total:$5.40
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
11.9mm x 11mm x 9.7mm
4100µohm
± 20%
11.9mm
11mm
9.7mm
69W4070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.470
10+
$7.840
25+
$7.410
50+
$6.970
100+
$6.270
More Pricing...
Total:$8.47
Min: 1 / Mult: 1
3.3µH
25A
Shielded
27.4A
XAL1010 Series
11.3mm x 10mm x 10mm
4100µohm
± 20%
11.3mm
10mm
10mm
30AK7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.470
25+
$3.390
50+
$3.290
100+
$3.110
More Pricing...
Total:$3.73
Min: 1 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
4100µohm
± 20%
8.1mm
8.1mm
9mm
29AM7659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.935
10+
$0.828
25+
$0.768
50+
$0.705
100+
$0.642
Total:$0.94
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
3656 Series
-
4100µohm
± 20%
7mm
6.6mm
2.8mm
13AM6459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.950
25+
$1.870
50+
$1.760
100+
$1.630
More Pricing...
Total:$2.34
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
PA2244.XXXNLT Series
-
4100µohm
± 20%
11.9mm
11mm
9.7mm
58Y3774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
Total:$7.20
Min: 5 / Mult: 5
150nH
16A
Shielded
25A
SRP5015TA Series
5.7mm x 5.2mm x 1.3mm
4100µohm
± 30%
5.7mm
5.2mm
1.3mm
64AH3614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.480
Total:$16.48
Min: 1 / Mult: 1
10µH
20A
Shielded
32.5A
HCM1A2213V2 Series
22.48mm x 22mm x 13mm
4100µohm
± 20%
22.48mm
22mm
13mm
85AH8309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.360
25+
$3.250
50+
$3.120
100+
$2.900
More Pricing...
Total:$3.57
Min: 1 / Mult: 1
680nH
15.6A
Shielded
24.8A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
4100µohm
± 20%
8.1mm
8.1mm
9mm
30AK7908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.680
10+
$8.090
25+
$7.840
50+
$7.590
100+
$7.150
More Pricing...
Total:$8.68
Min: 1 / Mult: 1
6.8µH
15A
Shielded
40.05A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
4100µohm
± 20%
16.4mm
15.4mm
9.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK