Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-100-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel64AH3614RL
Cut Tape64AH3614
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.510 | $26.51 |
| Total Price | $26.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 10+ | $23.460 |
| 25+ | $19.800 |
| 50+ | $17.970 |
| 100+ | $16.750 |
| 250+ | $16.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-100-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel64AH3614RL
Cut Tape64AH3614
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32.5A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
To Be Advised
RMS Current (Irms)
20A
Saturation Current (Isat)
32.5A
Product Range
HCM1A2213V2 Series
DC Resistance Max
4100µohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
