SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
25+
$0.161
50+
$0.148
100+
$0.136
Min: 1 / Mult: 1
2.2µH
2.2A
Shielded
3A
NRS Series
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
4mm
1.8mm
95AJ6819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.495
25+
$0.495
50+
$0.495
100+
$0.495
Min: 1 / Mult: 1
22µH
3.1A
Shielded
3.1A
NS Series
10.1mm x 10.1mm x 6.5mm
-
42mohm
± 20%
10.1mm
10.1mm
6.5mm
08P2459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
470nH
2.5A
Shielded
2A
WE-TPC Series
2.8mm x 2.8mm x 1.1mm
-
42mohm
± 35%
2.8mm
2.8mm
1.1mm
32T8552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.820
25+
$1.760
50+
$1.690
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
1.2µH
2.6A
Shielded
3A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
42mohm
± 20%
2.8mm
2.8mm
2.8mm
78X2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
25+
$0.885
50+
$0.862
Min: 1 / Mult: 1
1.5µH
4.5A
Shielded
7A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
42mohm
± 20%
4.45mm
4.06mm
1.8mm
75X1118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.380
25+
$1.310
50+
$1.260
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.2A
Semishielded
3.4A
WE-LQS Series
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
4mm
1.8mm
94Y3508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.111
10+
$0.111
25+
$0.111
50+
$0.111
100+
$0.111
More Pricing...
Min: 1 / Mult: 1
1µH
2A
Semishielded
2.15A
SRN3012TA Series
-
-
42mohm
± 30%
3mm
3mm
1.2mm
96Y9677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.298
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µH
2.2A
Semishielded
2.8A
SRN4012TA Series
4mm x 4mm x 1.2mm
-
42mohm
± 20%
4mm
4mm
1.2mm
77AK4713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
6µH
2.8A
Semishielded
3A
SRN6028C Series
-
-
42mohm
± 20%
6mm
6mm
2.6mm
78AK0504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
25+
$0.171
50+
$0.171
100+
$0.171
250+
$0.171
Min: 1 / Mult: 1
2.2µH
2.2A
Semishielded
3A
SRN4018BTA Series
-
-
42mohm
± 20%
4mm
4mm
1.6mm
68AK1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.142
10+
$0.142
25+
$0.142
50+
$0.142
100+
$0.142
Min: 1 / Mult: 1
6.8µH
3.3A
Shielded
5.7A
BWVC Series
-
2424 [6060 Metric]
42mohm
± 20%
6mm
6mm
4.5mm
77AK4715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.8A
Semishielded
3A
SRN6028C Series
-
-
42mohm
± 20%
6mm
6mm
2.6mm
25AM9598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
25+
$0.279
50+
$0.257
100+
$0.235
250+
$0.224
More Pricing...
Min: 1 / Mult: 1
1µH
3.5A
Wirewound
4.8A
MCOIL LCEN Series
-
1008 [2520 Metric]
42mohm
± 20%
2.5mm
2mm
1.2mm
78AK1727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.878
10+
$0.647
25+
$0.623
50+
$0.598
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.9A
Semishielded
5.5A
SRN8040HA Series
-
-
42mohm
± 20%
7.9mm
8.15mm
4.2mm
28AC0155

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.204
5000+
$0.194
10000+
$0.169
20000+
$0.153
30000+
$0.141
More Pricing...
Min: 3500 / Mult: 3500
2.2µH
2.2A
Shielded
3A
NRS Series
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
4mm
1.8mm
26AC2707

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.131
5000+
$0.123
10000+
$0.109
20000+
$0.097
30000+
$0.091
More Pricing...
Min: 3500 / Mult: 3500
2.2µH
2.2A
Shielded
3A
NRS Series
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
4mm
1.8mm
95AJ6818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
Min: 1 / Mult: 1
22µH
3.41A
Shielded
3.1A
NS Series
10.1mm x 10.1mm x 6.5mm
-
42mohm
± 20%
10.1mm
10.1mm
6.5mm
87W6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.599
10+
$0.563
25+
$0.530
50+
$0.497
100+
$0.463
Min: 1 / Mult: 1
10µH
2A
Shielded
1.7A
SRR7045 Series
7mm x 7mm x 4.5mm
-
42mohm
± 20%
7mm
7mm
4.5mm
29X7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
Min: 1 / Mult: 1
2.2µH
2.2A
Shielded
3A
NRS Series
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
4mm
1.8mm
80AH9731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.776
10+
$0.660
25+
$0.628
50+
$0.596
100+
$0.564
More Pricing...
Min: 5 / Mult: 5
1µH
4A
Shielded
5.2A
MPL-AT Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
42mohm
± 20%
2.5mm
2mm
1.2mm
02J3244

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+
$0.581
2400+
$0.564
3600+
$0.557
6000+
$0.550
Min: 1200 / Mult: 600
22µH
2.6A
Shielded
2A
SRU1048 Series
10mm x 10mm x 4.8mm
-
42mohm
± 30%
10mm
10mm
4.8mm
09J3056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.731
Min: 1200 / Mult: 600
6.8µH
2A
Shielded
1.55A
SRU5028 Series
-
-
42mohm
± 30%
-
-
-
33M0226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.606
Min: 800 / Mult: 800
4.7µH
2.2A
Shielded
1.4A
SRU6018 Series
6.5mm x 6.2mm x 1.8mm
-
42mohm
± 30%
6.5mm
6.2mm
1.8mm
63K2838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.573
Min: 1500 / Mult: 1500
1.8µH
2.91A
Unshielded
4.4A
PM43 Series
4.5mm x 4mm x 3.2mm
-
42mohm
± 20%
4.5mm
4mm
3.2mm
46T8546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.163
Min: 4500 / Mult: 4500
1µH
2.2A
Shielded
2.8A
NRS Series
4mm x 4mm x 1.2mm
-
42mohm
± 30%
4mm
4mm
1.2mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK