Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU6018-4R7YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M0226
Product RangeSRU6018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.525 |
| 1600+ | $0.519 |
| 2400+ | $0.512 |
| 4000+ | $0.508 |
| 8000+ | $0.503 |
| 20000+ | $0.492 |
| 40000+ | $0.483 |
| 80000+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6018-4R7YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33M0226
Product RangeSRU6018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeSRU6018 Series
Saturation Current (Isat)1.4A
Power Inductor Case6.5mm x 6.2mm x 1.8mm
Inductance Tolerance± 30%
DC Resistance Max42mohm
Product Length6.5mm
Product Width6.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductance Tolerance
± 30%
Product Length
6.5mm
Product Height
1.8mm
RMS Current (Irms)
2.2A
Product Range
SRU6018 Series
Power Inductor Case
6.5mm x 6.2mm x 1.8mm
DC Resistance Max
42mohm
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
