SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W3610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.940
25+
$3.730
50+
$3.520
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
2µH
54A
Shielded
16A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
69W3612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$3.940
25+
$3.830
50+
$3.710
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
500nH
54A
Shielded
60A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
69W3608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.970
25+
$3.860
50+
$3.740
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
1µH
54A
Shielded
29A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
69W3613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.470
25+
$3.200
50+
$2.930
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
600nH
54A
Shielded
49A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
69W3609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$3.000
25+
$2.930
50+
$2.860
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
1.2µH
54A
Shielded
28A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
69W3614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.770
25+
$3.610
50+
$3.440
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
680nH
54A
Shielded
45A
SER2000 Series
19.18mm x 9.27mm x 8.64mm
740µohm
± 20%
19.18mm
9.27mm
8.64mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK