Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-681MLD
Newark Part No.69W3614
Product RangeSER2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.940 |
10+ | $3.770 |
25+ | $3.610 |
50+ | $3.440 |
100+ | $3.270 |
250+ | $3.100 |
500+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-681MLD
Newark Part No.69W3614
Product RangeSER2000 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSER2000 Series
Power Inductor Case19.18mm x 9.27mm x 8.64mm
DC Resistance Max740µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height8.64mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SER2000 Series
DC Resistance Max
740µohm
Product Length
19.18mm
Product Height
8.64mm
RMS Current (Irms)
54A
Saturation Current (Isat)
45A
Power Inductor Case
19.18mm x 9.27mm x 8.64mm
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability