SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.180
Min: 1 / Mult: 1
2.2mH
100mA
Shielded
28mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
8.5ohm
± 20%
6.6mm
4.4mm
3mm
06X7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.350
25+
$1.250
50+
$1.140
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
10mm x 9.5mm x 6mm
8.5ohm
± 15%
10mm
9.5mm
6mm
83T6084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 2500 / Mult: 2500
680µH
140mA
Unshielded
-
2700 Series
9mm x 7.7mm x 1.65mm
8.5ohm
± 20%
9mm
7.7mm
1.65mm
74R9613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
Min: 6000 / Mult: 2000
2.2mH
100mA
Shielded
28mA
SRE6603 Series
6.6mm x 4.45mm x 1.27mm
8.5ohm
± 20%
6.6mm
4.45mm
1.27mm
49X9571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.550
25+
$1.540
50+
$1.520
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
110mA
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
8.5ohm
± 20%
4.8mm
4.8mm
1.4mm
01AM1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
470µH
-
Unshielded
90mA
3627 Series
-
8.5ohm
± 10%
4.5mm
3.2mm
2.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK