Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627453226C471KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1511RL
Cut Tape01AM1511
Product Range3627 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.912 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 25+ | $0.735 |
| 100+ | $0.611 |
| 250+ | $0.582 |
| 500+ | $0.509 |
| 1000+ | $0.462 |
| 2500+ | $0.457 |
| 5000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627453226C471KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel01AM1511RL
Cut Tape01AM1511
Product Range3627 Series
Inductance470µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)90mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max8.5ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
8.5ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
-
Saturation Current (Isat)
90mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
