SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AC5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 1 / Mult: 1
360nH
45A
Shielded
66A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
900µohm
± 20%
14mm
12.8mm
6.5mm
61AC6044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Min: 2000 / Mult: 500
470nH
34A
Shielded
58A
PA4346.XXXANLT Series
13.5mm x 12.6mm x 4.7mm
900µohm
± 20%
13.5mm
12.6mm
4.7mm
59T0248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
Min: 700 / Mult: 700
300nH
19.5A
Unshielded
39A
3700 Series
14.5mm x 11.5mm x 5.8mm
900µohm
± 20%
14.5mm
11.5mm
5.8mm
61AC6024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.890
Min: 800 / Mult: 200
470nH
60A
Shielded
110A
PA4344.XXXANLT Series
17.8mm x 16.9mm x 6.7mm
900µohm
± 20%
17.8mm
16.9mm
6.7mm
08P2600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470nH
26A
Shielded
50A
WE-HCI Series
-
900µohm
± 20%
12.8mm
12.8mm
4.7mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK