0.22µH SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.190
25+
$1.060
50+
$1.010
100+
$0.956
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.22µH
31A
Shielded
60A
SRP8540A Series
-
-
1760µohm
± 20%
8.1mm
8.4mm
3.8mm
25AK0085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
12mm x 8mm x 7mm
-
310µohm
± 10%
12mm
8mm
7mm
29AK0233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
Min: 10 / Mult: 10
0.22µH
7.93A
Shielded
10.23A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
-
0.01321ohm
± 20%
3.56mm
3.3mm
1.2mm
45AK2233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.516
Min: 1 / Mult: 1
0.22µH
18A
Shielded
13A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00423ohm
± 20%
5.9mm
5.5mm
3.3mm
33AK7124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
10+
$0.225
25+
$0.216
50+
$0.206
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
0.22µH
7.2A
Shielded
7.7A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
0.015ohm
± 20%
2.5mm
2mm
0.8mm
29AK0255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.893
50+
$0.817
100+
$0.742
250+
$0.738
More Pricing...
Min: 10 / Mult: 10
0.22µH
7.72A
Shielded
5.88A
IHLP-1212AZ-51 Series
-
-
0.01487ohm
± 20%
3.56mm
3.3mm
1mm
29AK0266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.693
25+
$0.671
50+
$0.664
100+
$0.657
250+
$0.650
More Pricing...
Min: 10 / Mult: 10
0.22µH
8.14A
Shielded
9.82A
IHLP-1212BZ-01 Series
3.56mm x 3.3mm x 2mm
-
0.01468ohm
± 20%
3.56mm
3.3mm
2mm
29AK0235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 10 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
0.01222ohm
± 20%
3.56mm
3.3mm
1.2mm
45AK2235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.559
10+
$0.559
Min: 1 / Mult: 1
0.22µH
18A
Shielded
13A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00423ohm
± 20%
5.9mm
5.5mm
3.3mm
29AK0253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.994
25+
$0.915
50+
$0.881
100+
$0.847
250+
$0.844
More Pricing...
Min: 10 / Mult: 10
0.22µH
8.14A
Shielded
9.84A
IHLP-1212AZ-01 Series
-
-
0.01442ohm
± 20%
3.56mm
3.3mm
1mm
29AK0268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 10 / Mult: 10
0.22µH
8.35A
Shielded
5.75A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
0.01374ohm
± 20%
3.56mm
3.3mm
2mm
62AJ9113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.932
25+
$0.885
50+
$0.838
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
0.22µH
25.5A
Shielded
50A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
2800µohm
± 20%
7.1mm
6.6mm
3mm
33AK7117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.285
10+
$0.245
25+
$0.219
50+
$0.214
100+
$0.208
More Pricing...
Min: 5 / Mult: 5
0.22µH
7A
Shielded
8A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
0.013ohm
± 20%
2mm
1.6mm
1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK