Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22M01
Newark Part No.29AK0253
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
3,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.994 |
| 25+ | $0.915 |
| 50+ | $0.881 |
| 100+ | $0.847 |
| 250+ | $0.844 |
| 500+ | $0.841 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212AZEVR22M01
Newark Part No.29AK0253
Product RangeIHLP-1212AZ-01 Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)8.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.84A
Product RangeIHLP-1212AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.01442ohm
Inductance Tolerance± 20%
Product Length3.56mm
Product Width3.3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLP-1212AZ-01 Series
DC Resistance Max
0.01442ohm
Product Length
3.56mm
Product Height
1mm
RMS Current (Irms)
8.14A
Saturation Current (Isat)
9.84A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability