1.8mH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W3073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$4.320
25+
$4.120
50+
$3.930
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
1.8mH
790mA
Shielded
730mA
MSS1210 Series
12.3mm x 12.3mm x 10mm
1.75ohm
± 10%
12.3mm
12.3mm
10mm
01AM1529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
10+
$0.702
25+
$0.654
50+
$0.605
100+
$0.557
Min: 1 / Mult: 1
1.8mH
-
Unshielded
35mA
3627 Series
-
45ohm
± 10%
4.5mm
3.2mm
2.6mm
06X7086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.514
25+
$0.490
50+
$0.465
Min: 1 / Mult: 1
1.8mH
55mA
Unshielded
70mA
SDR0503 Series
5mm x 4.8mm x 3mm
15ohm
± 5%
5mm
4.8mm
3mm
06X7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.956
25+
$0.911
Min: 1 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
5.7ohm
± 10%
12.7mm
10mm
5.2mm
06X7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.800
10+
$1.550
25+
$1.370
50+
$1.320
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
10mm x 9.5mm x 6mm
7ohm
± 15%
10mm
9.5mm
6mm
48Y0013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.550
25+
$1.540
50+
$1.520
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
1.8mH
95mA
Shielded
90mA
LPZ Series
3.9mm x 3.9mm x 1.7mm
31.5ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
Min: 1 / Mult: 1
1.8mH
110mA
Shielded
120mA
LPS6225 Series
6mm x 6mm x 2.4mm
11.7ohm
± 20%
6mm
6mm
2.4mm
49X9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.680
25+
$1.610
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
1.8mH
85mA
Shielded
83mA
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
28ohm
± 20%
4.8mm
4.8mm
1.4mm
48Y0017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 1 / Mult: 1
1.8mH
100mA
Shielded
89mA
LPZ Series
4.3mm x 4.3mm x 1.4mm
35ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.480
25+
$1.430
50+
$1.380
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
1.8mH
130mA
Shielded
81mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
10ohm
± 20%
4.8mm
4.8mm
2.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK