Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-185MRC
Newark Part No.48Y0017
Product RangeLPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4414-185MRC
Newark Part No.48Y0017
Product RangeLPZ Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)89mA
Product RangeLPZ Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
DC Resistance Max35ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
35ohm
Product Length
4.3mm
Product Height
1.4mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
89mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
