Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoCLT32-17N
Newark Part No.31AK5799
Product RangeCLT32 Series
Technical Datasheet
6,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.450 |
25+ | $1.300 |
50+ | $1.260 |
100+ | $1.230 |
250+ | $1.160 |
500+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$14.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoCLT32-17N
Newark Part No.31AK5799
Product RangeCLT32 Series
Technical Datasheet
Inductance17nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Power Inductor Case3.2mm x 2.5mm x 2.5mm
Product RangeCLT32 Series
Inductor Case / Package-
DC Resistance Max448.5µohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
17nH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
45A
Saturation Current (Isat)
60A
Product Range
CLT32 Series
DC Resistance Max
448.5µohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate