45A SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.886
10+
$0.769
25+
$0.735
50+
$0.679
100+
$0.621
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
AMSLA-7050 Series
7mm x 7mm x 5mm
-
350µohm
± 20%
7mm
7mm
5mm
69W3617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.070
25+
$3.930
50+
$3.780
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
42A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
69W3618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$3.190
25+
$3.110
50+
$3.040
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
1.2µH
45A
Shielded
37A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
69W3619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$4.070
25+
$3.930
50+
$3.780
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
27A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
31AK5799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.300
25+
$1.140
50+
$1.100
100+
$1.050
250+
$1.000
More Pricing...
Min: 10 / Mult: 10
17nH
45A
Shielded
60A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
448.5µohm
± 20%
3.2mm
2.5mm
2.5mm
25AM7129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.470
25+
$3.330
50+
$3.210
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
330nH
45A
Shielded
49A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
13AM6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.460
25+
$1.160
50+
$1.110
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
120nH
45A
Shielded
62A
PGL6478.XXXHL Series
-
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
58AK1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
29AM7705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.480
25+
$1.420
50+
$1.360
100+
$1.290
Min: 1 / Mult: 1
150nH
45A
Shielded
75A
3656 Series
-
4540 [1110 Metric]
0.00065ohm
± 20%
11.5mm
10mm
3.8mm
58AK1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
80AK5359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.160
25+
$1.080
50+
$0.977
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
80A
SRP1038CC Series
-
-
600µohm
± 20%
11mm
10mm
3.8mm
58AK1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
1.2µH
45A
Shielded
42.5A
WE-HCF Series
-
-
920µohm
± 20%
19mm
19.3mm
10mm
25AM7128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.470
25+
$3.330
50+
$3.210
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
220nH
45A
Shielded
78A
HPL Series
-
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
98Y8840

RoHS

Date/Lot Code

Each
1+
$0.321
10+
$0.321
25+
$0.321
50+
$0.321
100+
$0.321
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
61AC5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
Min: 1 / Mult: 1
360nH
45A
Shielded
66A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
900µohm
± 20%
14mm
12.8mm
6.5mm
07AH4044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.931
10+
$0.807
25+
$0.801
50+
$0.752
100+
$0.704
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
06X7525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.560
Min: 1 / Mult: 1
220nH
45A
Shielded
80A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
0.001ohm
± 20%
13.9mm
13.5mm
5.9mm
07AH4043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.976
25+
$0.903
50+
$0.824
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
7mm x 7mm x 6mm
-
350µohm
± 20%
7mm
7mm
6mm
69W3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
10+
$3.720
25+
$3.430
50+
$3.140
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
800nH
45A
Shielded
53A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
80AK5385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.210
25+
$2.020
50+
$1.840
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
470nH
45A
Shielded
66A
SRP1265CC Series
-
-
1200µohm
± 20%
13.5mm
12.5mm
6.2mm
44AM8561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.250
50+
$2.990
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
470nH
45A
Shielded
40.6A
WE-XHMI Series
-
-
0.0015ohm
± 20%
6.6mm
6.4mm
6.1mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK