Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-122MLD
Newark Part No.69W3618
Product RangeSER2000 Series
Technical Datasheet
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $3.190 |
25+ | $3.110 |
50+ | $3.040 |
100+ | $2.970 |
250+ | $2.890 |
500+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-122MLD
Newark Part No.69W3618
Product RangeSER2000 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case19.18mm x 9.27mm x 9.4mm
Product RangeSER2000 Series
Inductor Case / Package-
DC Resistance Max0.001ohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height9.4mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
19.18mm x 9.27mm x 9.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
45A
Saturation Current (Isat)
37A
Product Range
SER2000 Series
DC Resistance Max
0.001ohm
Product Length
19.18mm
Product Height
9.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability