Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZER72NM01
Newark Part No.98Y8840
Product RangeIFLR-2727EZ-01 Series
Technical Datasheet
3,735 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.321 |
10+ | $0.321 |
25+ | $0.321 |
50+ | $0.321 |
100+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZER72NM01
Newark Part No.98Y8840
Product RangeIFLR-2727EZ-01 Series
Technical Datasheet
Inductance72nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangeIFLR-2727EZ-01 Series
Power Inductor Case7mm x 7mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max350µohm
Product Length7mm
Product Width7mm
Product Height6mm
Technical Specifications
Inductance
72nH
Inductor Construction
Shielded
Product Range
IFLR-2727EZ-01 Series
Inductor Case / Package
-
DC Resistance Max
350µohm
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
45A
Saturation Current (Isat)
58A
Power Inductor Case
7mm x 7mm x 6mm
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability