Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel58AK1849RL
Cut Tape58AK1849
Product RangeWE-HCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.710 | $9.71 |
| Total Price | $9.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 25+ | $9.560 |
| 50+ | $8.640 |
| 100+ | $7.420 |
| 250+ | $7.120 |
| 500+ | $6.810 |
| 5000+ | $6.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443642010120Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel58AK1849RL
Cut Tape58AK1849
Product RangeWE-HCF Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)42.5A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max920µohm
Inductance Tolerance± 20%
Product Length19mm
Product Width19.3mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
920µohm
Product Length
19mm
Product Height
10mm
RMS Current (Irms)
45A
Saturation Current (Isat)
42.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
