SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK7831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.650
10+
$5.550
25+
$5.080
50+
$4.830
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Unshielded
16A
PGL6704.222HLT Series
0.0016ohm
± 20%
19mm
17mm
13.5mm
85AK7830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.450
10+
$6.050
25+
$5.580
50+
$5.250
100+
$4.310
Min: 1 / Mult: 1
2.2µH
22A
Unshielded
22A
PGL6459HLT Series
0.0017ohm
± 20%
19mm
17mm
13.5mm
58AK1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
920µohm
± 20%
19mm
19.3mm
10mm
58AK1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
920µohm
± 20%
19mm
19.3mm
10mm
58AK1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
1.2µH
45A
Shielded
42.5A
WE-HCF Series
920µohm
± 20%
19mm
19.3mm
10mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK