250µH SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.610
25+
$3.360
50+
$3.080
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
250µH
1.2A
Shielded
1.2A
PID-251M Series
0.27ohm
± 20%
15.5mm
15.5mm
14.5mm
65AK1712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.120
25+
$2.720
50+
$2.530
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
65AK1709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.240
25+
$2.820
50+
$2.620
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
250µH
650mA
Shielded
910mA
PID-251M Series
0.65ohm
± 20%
12.5mm
12.5mm
8.5mm
65AK1706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.970
25+
$2.770
50+
$2.530
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
250µH
270mA
Shielded
360mA
PID-251M Series
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
65AK1703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.150
25+
$2.730
50+
$2.550
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
250µH
460mA
Shielded
645mA
PID-251M Series
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK