Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1706RL
Cut Tape65AK1706
Product RangePID-251M Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 25+ | $2.810 |
| 100+ | $2.600 |
| 250+ | $2.370 |
| 500+ | $2.150 |
| 1000+ | $1.900 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1706RL
Cut Tape65AK1706
Product RangePID-251M Series
Technical Datasheet
Inductance250µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
2.25ohm
Product Length
7.5mm
Product Height
4.8mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
