SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46T8775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.970
25+
$1.860
50+
$1.750
100+
$1.620
More Pricing...
Total:$2.02
Min: 1 / Mult: 1
22µH
510mA
Shielded
360mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
450mohm
± 30%
3.8mm
3.8mm
1.65mm
80AH2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.265
25+
$0.251
50+
$0.239
100+
$0.227
More Pricing...
Total:$1.54
Min: 5 / Mult: 5
68µH
560mA
Semishielded
360mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
1.657ohm
± 20%
3mm
3mm
1.5mm
87W6065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.451
25+
$0.424
50+
$0.397
100+
$0.371
Total:$0.55
Min: 1 / Mult: 1
220µH
450mA
Shielded
360mA
SRR7045 Series
-
-
0.7ohm
± 20%
7mm
7mm
4.5mm
23T1107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.495
10+
$0.421
25+
$0.404
50+
$0.386
Total:$0.50
Min: 1 / Mult: 1
Total:$38.60
Min: 100 / Mult: 1
330µH
270mA
Unshielded
360mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
2.25ohm
± 10%
5.8mm
5.8mm
4.8mm
15AC9140

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.500
25+
$1.420
50+
$1.350
100+
$1.090
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
3.3mH
240mA
Semishielded
360mA
WE-LQS Series
8mm x 8mm x 6.5mm
-
7.3ohm
± 20%
8mm
8mm
6.5mm
57AC3534

RoHS

Each (Supplied on Cut Tape)
1+
$0.797
10+
$0.678
25+
$0.644
50+
$0.612
100+
$0.578
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
Total:$57.80
Min: 100 / Mult: 1
220µH
450mA
Shielded
360mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
0.7ohm
± 20%
7mm
7mm
4.5mm
71AC2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.853
25+
$0.765
50+
$0.747
100+
$0.729
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
Total:$72.90
Min: 100 / Mult: 1
330µH
490mA
Shielded
360mA
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
0.92ohm
± 20%
6.3mm
6.3mm
4.5mm
49X9471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.360
100+
$1.320
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
100µH
350mA
Shielded
360mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
-
1.4ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.110
25+
$2.040
50+
$1.980
100+
$1.920
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
220µH
450mA
Shielded
360mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
0.82ohm
± 20%
6mm
6mm
3.5mm
19AM5420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.341
25+
$0.315
50+
$0.291
100+
$0.266
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
560µH
350mA
Shielded
360mA
IFSC2020DZ-01 Series
-
-
4.92ohm
± 20%
5mm
5mm
4mm
77AK4677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.308
50+
$0.285
100+
$0.262
250+
$0.260
Total:$0.37
Min: 1 / Mult: 1
47µH
450mA
Semishielded
360mA
SRN3010C Series
-
-
2.28ohm
± 20%
3mm
3mm
0.9mm
01AM1523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.887
10+
$0.711
25+
$0.666
50+
$0.620
100+
$0.575
Total:$0.89
Min: 1 / Mult: 1
15µH
-
Unshielded
360mA
3627 Series
-
-
0.73ohm
± 10%
4.5mm
3.2mm
2.6mm
65AK1706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.990
25+
$2.780
50+
$2.530
100+
$2.300
More Pricing...
Total:$3.11
Min: 1 / Mult: 1
250µH
270mA
Shielded
360mA
PID-251M Series
-
-
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
44AM8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
10+
$0.301
25+
$0.297
50+
$0.272
100+
$0.247
More Pricing...
Total:$1.78
Min: 5 / Mult: 5
47µH
450mA
Semishielded
360mA
SRN3010BTA Series
-
1212 [3030 Metric]
2.28ohm
± 20%
3mm
3mm
0.9mm
95AJ6767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.942
Total:$0.94
Min: 1 / Mult: 1
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
4.44ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
Total:$1.31
Min: 1 / Mult: 1
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
4.44ohm
± 20%
10.1mm
10.1mm
4.5mm
50AK8829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
25+
$0.309
50+
$0.286
Total:$0.36
Min: 1 / Mult: 1
22µH
360mA
Wirewound
360mA
LSXB Series
-
-
1.044ohm
± 20%
4mm
4mm
1mm
79R7378

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.356
1600+
$0.355
3200+
$0.354
4800+
$0.334
Total:$284.80
Min: 800 / Mult: 800
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
85AJ5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.193
25+
$0.183
Total:$1.14
Min: 5 / Mult: 5
10µH
560mA
Semishielded
360mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
0.8ohm
± 10%
2mm
1.2mm
1.2mm
61J8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.581
Total:$464.80
Min: 800 / Mult: 800
2.2mH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
82T8461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Total:$1,346.00
Min: 2000 / Mult: 500
1.5mH
270mA
Shielded
360mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
3.7ohm
± 20%
10.1mm
10.1mm
4.5mm
53K4991

RoHS

Each
100+
$3.420
500+
$3.100
1000+
$3.020
2500+
$2.870
Total:$342.00
Min: 100 / Mult: 100
330µH
860mA
Shielded
360mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
0.714ohm
± 15%
21.34mm
8.13mm
7.24mm
14P7440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.451
Total:$225.50
Min: 500 / Mult: 500
220µH
450mA
Shielded
360mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
0.82ohm
± 30%
6.8mm
6.8mm
2.8mm
94AC8427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.718
Total:$718.00
Min: 1000 / Mult: 1000
330µH
470mA
Semishielded
360mA
ES Series
6.3mm x 6.1mm x 4.5mm
-
0.95ohm
± 20%
6.3mm
6.1mm
4.5mm
80AH2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.400
25+
$0.378
50+
$0.357
100+
$0.337
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
68µH
600mA
Semishielded
360mA
VLS-CX-1 Series
4mm x 4mm x 1.2mm
-
1.625ohm
± 20%
4mm
4mm
1.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK