Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER561M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5420RL
Cut Tape19AM5420
Product RangeIFSC2020DZ-01 Series
Your Part Number
1,481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.406 |
| 25+ | $0.351 |
| 50+ | $0.319 |
| 100+ | $0.287 |
| 500+ | $0.265 |
| 1000+ | $0.229 |
| 2500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER561M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel19AM5420RL
Cut Tape19AM5420
Product RangeIFSC2020DZ-01 Series
Inductance560µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max4.92ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
4.92ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
