3.2µH SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W1855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 1 / Mult: 1
3.2µH
2.7A
Unshielded
3A
DO1813H Series
8.89mm x 6.1mm x 5mm
0.04ohm
± 20%
8.89mm
6.1mm
5mm
80AK2913

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$5.300
25+
$5.040
50+
$4.890
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
3.2µH
58A
Shielded
95A
ERU33 B82559 Series
-
0.85ohm
± 12%
33mm
33mm
15mm
94AK5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.820
25+
$3.740
50+
$3.660
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
3.2µH
16A
Shielded
15A
WE-HCI Series
-
0.0053ohm
± 20%
13mm
12.8mm
4.7mm
59T0275

RoHS

Date/Lot Code

Each
1+
$0.406
Min: 1 / Mult: 1
3.2µH
6.5A
Unshielded
10A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0119ohm
± 20%
10.4mm
10.4mm
5.6mm
69W3572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.290
25+
$3.060
50+
$2.800
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
3.2µH
15A
Shielded
7.3A
SER1052 Series
11mm x 10.2mm x 5.2mm
0.006ohm
± 20%
11mm
10.2mm
5.2mm
99W1465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$2.190
500+
$2.140
1000+
$2.040
1500+
$2.020
2500+
$1.990
Min: 250 / Mult: 250
3.2µH
6.25A
Shielded
9.02A
SER80xx Series
8.8mm x 8.5mm x 5.2mm
0.01433ohm
± 20%
8.8mm
8.5mm
5.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK