Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-322MLC
Newark Part No.69W3572
Product RangeSER1052 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $3.810 |
10+ | $3.290 |
25+ | $3.060 |
50+ | $2.800 |
100+ | $2.530 |
250+ | $2.480 |
500+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-322MLC
Newark Part No.69W3572
Product RangeSER1052 Series
Technical Datasheet
Inductance3.2µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)7.3A
Product RangeSER1052 Series
Power Inductor Case11mm x 10.2mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.006ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
Technical Specifications
Inductance
3.2µH
Inductor Construction
Shielded
Product Range
SER1052 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
7.3A
Power Inductor Case
11mm x 10.2mm x 5.2mm
DC Resistance Max
0.006ohm
Product Length
11mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability