SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.090
25+
$0.971
50+
$0.950
100+
$0.928
Min: 1 / Mult: 1
4.7µH
7A
Unshielded
13A
SDR1307A Series
13mm x 7mm
0.01ohm
± 20%
13mm
7mm
0mm
87X9311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
Min: 1 / Mult: 1
22µH
3.6A
Unshielded
6.5A
SDR1307A Series
13mm x 7mm
0.047ohm
± 20%
13mm
7mm
0mm
87X9321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307A Series
13mm x 7mm
0.082ohm
± 10%
13mm
7mm
0mm
87X9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
Min: 1 / Mult: 1
15µH
4.5A
Unshielded
7.5A
SDR1307A Series
13mm x 7mm
0.034ohm
± 20%
13mm
7mm
0mm
87X9327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.160
25+
$1.130
50+
$1.090
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
68µH
2.3A
Unshielded
3.5A
SDR1307A Series
13mm x 7mm
0.12ohm
± 10%
13mm
7mm
0mm
87X9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.090
25+
$0.972
50+
$0.951
100+
$0.929
Min: 1 / Mult: 1
220µH
1.3A
Unshielded
2.1A
SDR1307A Series
13mm x 7mm
0.36ohm
± 10%
13mm
7mm
0mm
87X9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.440
25+
$1.360
50+
$1.310
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
560µH
850mA
Unshielded
1.3A
SDR1307A Series
13mm x 7mm
0.88ohm
± 10%
13mm
7mm
0mm
87X9304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
Min: 1 / Mult: 1
120µH
1.8A
Unshielded
2.8A
SDR1307A Series
13mm x 7mm
0.21ohm
± 10%
13mm
7mm
0mm
87X9330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
Min: 1 / Mult: 1
82µH
2.1A
Unshielded
3.2A
SDR1307A Series
13mm x 7mm
0.14ohm
± 10%
13mm
7mm
0mm
87X9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.310
25+
$1.210
50+
$1.110
100+
$0.994
More Pricing...
Min: 1 / Mult: 1
820µH
750mA
Unshielded
1.1A
SDR1307A Series
13mm x 7mm
1.3ohm
± 10%
13mm
7mm
0mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK