Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A5332A020
Newark Part No.52X5867
Product RangeERU20 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
1+ | $11.320 |
10+ | $9.760 |
25+ | $9.250 |
50+ | $8.920 |
100+ | $8.550 |
250+ | $8.380 |
500+ | $8.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A5332A020
Newark Part No.52X5867
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)34A
Power Inductor Case21.5mm x 21mm x 13.2mm
Product RangeERU20 B82559 Series
DC Resistance Max0.0015ohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height13.2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
21.5mm x 21mm x 13.2mm
DC Resistance Max
0.0015ohm
Product Length
21.5mm
Product Height
13.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
34A
Product Range
ERU20 B82559 Series
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability