SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.500
25+
$1.420
50+
$1.360
100+
$1.290
Min: 1 / Mult: 1
100µH
2.5A
Shielded
2.25A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.27ohm
± 20%
10.92mm
10.3mm
4mm
94M7746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.210
25+
$1.160
50+
$1.110
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
94M7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.982
25+
$0.933
50+
$0.872
Min: 1 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
94M7738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
Min: 1 / Mult: 1
470nH
30A
Shielded
30A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.00168ohm
± 20%
10.92mm
10.3mm
4mm
94M7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
7.6A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.0142ohm
± 20%
10.92mm
10.3mm
4mm
94M7743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.220
25+
$1.170
50+
$1.120
100+
$1.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
0.0025ohm
± 20%
10.92mm
10.3mm
4mm
81Y7980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.090
25+
$1.050
50+
$0.978
Min: 1 / Mult: 1
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
9mohm
± 20%
10.92mm
10.3mm
4mm
81Y7982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.534
Min: 1 / Mult: 1
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
81Y7981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
Min: 1 / Mult: 1
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
19P7114

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.745
1000+
$0.664
Min: 500 / Mult: 500
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
9mohm
± 20%
10.92mm
10.3mm
4mm
18M2333

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.793
1000+
$0.761
2000+
$0.753
3000+
$0.745
5000+
$0.744
Min: 500 / Mult: 500
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
18M2336

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.710
1000+
$0.697
2000+
$0.687
3000+
$0.677
5000+
$0.654
Min: 500 / Mult: 500
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
18M2340

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.715
1000+
$0.697
2000+
$0.685
3000+
$0.672
5000+
$0.660
Min: 500 / Mult: 500
4.7µH
9.5A
Shielded
17A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0165ohm
± 20%
10.92mm
10.3mm
4mm
18M2334

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.701
1000+
$0.669
2000+
$0.667
3000+
$0.664
Min: 500 / Mult: 500
1µH
25A
Shielded
20A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
2.5mohm
± 20%
10.92mm
10.3mm
4mm
94M7741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.020
25+
$1.010
Min: 1 / Mult: 1
780nH
27A
Shielded
22A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
1.9mohm
± 20%
10.92mm
10.3mm
4mm
27AC6625

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.710
1000+
$0.697
2000+
$0.687
3000+
$0.677
5000+
$0.654
Min: 500 / Mult: 500
10µH
6.8A
Shielded
12A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0365ohm
± 20%
10.92mm
10.3mm
4mm
27AC6626

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.729
1000+
$0.725
2000+
$0.702
3000+
$0.679
Min: 500 / Mult: 500
2.2µH
12A
Shielded
25.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
9mohm
± 20%
10.92mm
10.3mm
4mm
26AC0434

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.910
1000+
$0.877
2000+
$0.805
4000+
$0.732
6000+
$0.710
More Pricing...
Min: 500 / Mult: 500
6.8µH
8A
Shielded
13.5A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0233ohm
± 20%
10.92mm
10.3mm
4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK